Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 11 Shell Size Electroless Nickel Aluminum Direct
Glenair 340HS002M11-3G10D technical specifications.
| Angular Function | 180° |
| Shell Size | 11 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 340HS002M11-3G10D to view detailed technical specifications.
No datasheet is available for this part.