Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 32 Shell Size Hard Coat Anodic Aluminum Direct
Glenair 360CS002G3220H4 technical specifications.
| Angular Function | 180° |
| Shell Size | 32 |
| Body Plating | Hard Coat Anodic |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.