Glenair 380FS115M2420M3-752 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Nickel |
| Series | 380 |
| Shell Size | 24 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 380FS115M2420M3-752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.