Glenair 380HS115M1712M3-715 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Nickel |
| Series | 380 |
| Shell Size | 17 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 380HS115M1712M3-715 to view detailed technical specifications.
No datasheet is available for this part.