SUBMERSIBLE EMI/RFI CABLE SEALING BACKSHELL WITH STRAIN RELIEF
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |