Rotatable Coupling-Low Profile Submersible EMI/RFI Cable Sealing Backshell with Strain Relief 45° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Sign in to ask questions about the Glenair 390HB001NF1506H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 390HB001NF1506H technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 390 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 390HB001NF1506H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.