Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 90° 20 Shell Size Electroless Nickel Aluminum Rotatable TAG®
Glenair 400FA001M2006F technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 400 |
| RoHS | Compliant |
No datasheet is available for this part.