Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 10 Shell Size Electroless Nickel Aluminum Rotatable TAG®
Glenair 400FS001M1006F3 technical specifications.
| Angular Function | 180° |
| Shell Size | 10 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Tradename | TAG® |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.