Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 90° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable TAG®
Glenair 400HA001NF2506F technical specifications.
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 400 |
| RoHS | Not Compliant |
No datasheet is available for this part.