
The Glenair 400HS001M1505F2 is a 15mm shell size audio connector with a 15.9mm entry size and rotatable coupling. It features an electroless nickel body plating and an aluminum body material. The connector operates between -65°C and 200°C. It is part of the TAG series.
Sign in to ask questions about the Glenair 400HS001M1505F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 400HS001M1505F2 technical specifications.
| Angular Function | 180° |
| Shell Size | 15 |
| Entry Size (mm) | 15.9 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Tradename | TAG® |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 400HS001M1505F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.