Sign in to ask questions about the Glenair 440AS030NF2005-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 440AS030NF2005-2 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 440 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 440AS030NF2005-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
