180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable
Glenair 440AS030NF2204-3 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 440 |
| RoHS | Not Compliant |
No datasheet is available for this part.