Glenair 440DS031N2006-3BT technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-26482 |
| Packaging | Bulk |
| Series | 440 |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 440DS031N2006-3BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
