90° 18 Shell Size Electroless Nickel Aluminum Rotatable
Checking distributor stock and pricing after the page loads.
Glenair 440FC063M1836 technical specifications.
| Angular Function | 90° |
| Shell Size | 18 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Rotatable |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.