Shrink Boot Adapters 45° 14 Shell Size Black Anodize Aluminum Rotatable
Glenair 440FF073C1409B technical specifications.
| Angular Function | 45° |
| Shell Size | 14 |
| Body Plating | Black Anodize |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.