
90° 14 Shell Size Electroless Nickel Aluminum Rotatable
Glenair 440FJ030M1405-B technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 440 |
| RoHS | Compliant |
No datasheet is available for this part.