
180° 14 Shell Size Electroless Nickel Aluminum Rotatable
Glenair 440FS030M1404-3 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 440 |
| Shell Size | 14 |
| RoHS | Compliant |
No datasheet is available for this part.
