180° 15 Shell Size Black Anodize Aluminum Direct
Checking distributor stock and pricing after the page loads.
Glenair 440FS071C1517-8B technical specifications.
| Angular Function | 180° |
| Shell Size | 15 |
| Body Plating | Black Anodize |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |