Sign in to ask questions about the Glenair 440FS074M1605-3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 440FS074M1605-3B technical specifications.
| Angular Function | 180° |
| Shell Size | 16 |
| Entry Size (mm) | 7.9 |
| Product Length (mm) | 38.1 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Direct |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 440FS074M1605-3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.