180° 15 Shell Size Nickel-PTFE Aluminum Rotatable
Glenair 440MS135MT1309-7K technical specifications.
| Angular Function | 180° |
| Shell Size | 15 |
| Body Plating | Nickel-PTFE |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.