Glenair 440MS135ZNU0906-20 technical specifications.
| Angular Function | 180° |
| Shell Size | 9|11 |
| Body Plating | Black Chrome Over Zinc Nickel |
| Body Material | Aluminum |
| Coupling | Rotatable |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 440MS135ZNU0906-20 to view detailed technical specifications.
No datasheet is available for this part.