Glenair 500-017M37F-F6-04 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 37.97 |
| Product Depth (mm) | 9.65 |
| Type | Micro-D Metal Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 500-017M37F-F6-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.