D-Subminiature Connectors ELIPTICAL BND BS HEX HD JKSCRW STANDARD
Checking distributor stock and pricing after the page loads.
| Number of Positions | 9 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | 500-047 |
| Shell Material | Aluminium |
| Shell Size | 9 |
| RoHS | Compliant |