Sign in to ask questions about the Glenair 500S012M100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 500S012M100B technical specifications.
| Angular Function | 90° |
| Shell Size | 100 |
| Product Length (mm) | 56.77 |
| Product Depth (mm) | 21.33 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 500S012M100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.