Micro-D Strain Relief Backshell 90° 100 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Glenair 500S012NF100H technical specifications.
| Angular Function | 90° |
| Shell Size | 100 |
| Product Length (mm) | 56.77 |
| Product Depth (mm) | 21.33 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.