EMI Split Round Cable Entry Micro-D Backshell 180° 100 Shell Size Chem Film Aluminum
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Shell Size | 100 |
| Body Plating | Chem Film |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |