EMI Split Round Cable Entry Micro-D Backshell 180° 51 Shell Size Alodine Aluminum Alloy
Glenair 507-198-E51-2 technical specifications.
| Angular Function | 180° |
| Shell Size | 51 |
| Body Plating | Alodine |
| Body Material | Aluminum Alloy |
Download the complete datasheet for Glenair 507-198-E51-2 to view detailed technical specifications.
No datasheet is available for this part.