Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 527-126JPA6B3C6D6E6F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Angular Function | 180° |
| Shell Size | 19 |
| Product Length (mm) | 142.5 |
| Product Depth (mm) | 82.6 |
| Product Height (mm) | 80.4 |
| Body Plating | Gold Over Cadmium Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 527-126JPA6B3C6D6E6F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.