Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 527-249NFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Angular Function | 180° |
| Product Length (mm) | 142.5 |
| Product Depth (mm) | 82.6 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 527-249NFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.