Sign in to ask questions about the Glenair 527-276M06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 527-276M06 technical specifications.
| Product Length (mm) | 103.2 |
| Product Depth (mm) | 29.9 |
| Product Height (mm) | 29.5 |
| Body Plating | Electroless Nickel |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 527-276M06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.