Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 527E109J4506 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 527E109J4506 technical specifications.
| Angular Function | 45° |
| Shell Size | 45 |
| Product Depth (mm) | 115.6 |
| Product Height (mm) | 35.6 |
| Body Plating | Gold Over Cadmium Over Nickel |
| Body Material | Aluminum Alloy |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 527E109J4506 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.