Sign in to ask questions about the Glenair 550E001M1F0K0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 550E001M1F0K0L technical specifications.
| Angular Function | 90° |
| Shell Size | 1 |
| Entry Size (mm) | 9.5 |
| Product Length (mm) | 59 |
| Product Height (mm) | 15.8 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 550E001M1F0K0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.