Sign in to ask questions about the Glenair 550E006NF2R7J0-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 550E006NF2R7J0-31 technical specifications.
| Angular Function | 90° |
| Shell Size | 2 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 550E006NF2R7J0-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.