
EMI/RFI D-Sub Split Backshell with Pre-Terminated Overall Shield Sock 90° 5 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 550E007NF5R2J1-06-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Angular Function | 90° |
| Shell Size | 5 |
| Product Length (mm) | 107.4 |
| Product Height (mm) | 19.1 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 550E007NF5R2J1-06-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.