D-Sub Non-EMI Split Backshell 90° 5 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Glenair 550E100NF5R3K technical specifications.
| Angular Function | 90° |
| Shell Size | 5 |
| Body Plating | Olive Drab Cadmium Over Electroless Nickel |
| Body Material | Aluminum |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.