Sign in to ask questions about the Glenair 550E101A2R7J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 550E101A2R7J technical specifications.
| Angular Function | 90° |
| Shell Size | 2 |
| Product Length (mm) | 76.78 |
| Body Plating | Bright Cadmium |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 550E101A2R7J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.