Sign in to ask questions about the Glenair 550E101M1F0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 550E101M1F0J technical specifications.
| Angular Function | 90° |
| Shell Size | 1 |
| Product Length (mm) | 68.88 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 550E101M1F0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.