
This Glenair connector features a 90° angular function, a 1.0mm shell size, and a 6.4mm entry size. It has a product length of 38.4mm, a product depth of 50.9mm, and a product height of 38.7mm. The connector's body is plated with electroless nickel and made of aluminum, with a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
Checking distributor stock and pricing after the page loads.
| Angular Function | 90° |
| Shell Size | 1 |
| Entry Size (mm) | 6.4 |
| Product Length (mm) | 38.4 |
| Product Depth (mm) | 50.9 |
| Product Height (mm) | 38.7 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |