Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 550S004M1R1E0F03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Angular Function | 90° |
| Shell Size | 1 |
| Entry Size (mm) | 9.5 |
| Product Length (mm) | 35.4 |
| Product Depth (mm) | 38.7 |
| Product Height (mm) | 48.3 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 550S004M1R1E0F03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.