Sign in to ask questions about the Glenair 550T001Y1F0E1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 550T001Y1F0E1L technical specifications.
| Angular Function | 180° |
| Shell Size | 1 |
| Entry Size (mm) | 6.4 |
| Product Length (mm) | 35.4 |
| Product Depth (mm) | 80.7 |
| Product Height (mm) | 15.8 |
| Body Plating | Gold Over Cadmium |
| Body Material | Aluminum |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 550T001Y1F0E1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.