Sign in to ask questions about the Glenair 557-398M1AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 557-398M1AB technical specifications.
| Angular Function | 180° |
| Shell Size | 1 |
| Product Length (mm) | 30.6 |
| Product Depth (mm) | 30.2 |
| Product Height (mm) | 12.7 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 557-398M1AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.