Glenair 620DS054M20 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 34.8 |
| Product Depth (mm) | 37.3 |
| Type | Direct Coupling Strain Relief |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 620DS054M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.