Glenair 620DS054NF08 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 28.4 |
| Product Depth (mm) | 21.2 |
| Type | Direct Coupling Strain Relief |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 620DS054NF08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.