Sign in to ask questions about the Glenair 620ES050B16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 620ES050B16 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 30.1 |
| Product Depth (mm) | 31.5 |
| Type | Direct Coupling Strain Relief |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 620ES050B16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.