Glenair 620ES050T22 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 30.1 |
| Product Depth (mm) | 40.6 |
| Type | Direct Coupling Strain Relief |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 620ES050T22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.