Glenair 620GS051N17 technical specifications.
| Body Orientation | Straight |
| Product Depth (mm) | 32.5 |
| Type | Rotatable Coupling Strain Relief |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair 620GS051N17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.