Glenair 620MS064M09 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 17.48 |
| Product Depth (mm) | 16.51 |
| Product Height (mm) | 18.44 |
| Type | Strain Relief Clamp |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 620MS064M09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.