
Connector Accessories Straight EMI/RFI Environmental G-Spring Bulkhead Fitting With Strain Relief Front and Rear Panel Mount Electroless Nickel
Glenair 630A005M032F technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 55.4 |
| Product Depth (mm) | 30.4 |
| Product Height (mm) | 30.4 |
| Type | EMI/RFI Environmental G-Spring Bulkhead Fitting With Strain Relief Front and Rear Panel Mount |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 630A005M032F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.