Glenair 637B094XO02102N technical specifications.
| Product Depth (mm) | 30.5 |
| Product Height (mm) | 37.1 |
| Type | Composite Box Conduit or Cable Feed-Through Adapter |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 637B094XO02102N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.