
Connector Accessories Dummy Stowage Receptacle Threaded with Through-Hole Back Flange Black Anodized 14S Shell Size
Glenair 650BS001C14S technical specifications.
| Product Length (mm) | 19.1 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Dummy Stowage Receptacle Threaded with Through-Hole Back Flange |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 650BS001C14S to view detailed technical specifications.
No datasheet is available for this part.